LM4050QBEM3X2.0/NOPB vs LM4050AEM3X-2.0/NOPB feature comparison

LM4050QBEM3X2.0/NOPB Texas Instruments

Buy Now Datasheet

LM4050AEM3X-2.0/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TO-236 , TO-236
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.0627 V
Output Voltage-Min 2.0333 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.1%
Width 1.3 mm
Base Number Matches 1 1

Compare LM4050QBEM3X2.0/NOPB with alternatives

Compare LM4050AEM3X-2.0/NOPB with alternatives