LM4050QBEM3-2.0/NOPB vs LM4050QCEM3X2.0/NOPB feature comparison

LM4050QBEM3-2.0/NOPB Texas Instruments

Buy Now Datasheet

LM4050QCEM3X2.0/NOPB Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOT-23, 3 PIN TSSOP, TO-236
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e3 e3
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
125 °C 125 °C
-40 °C -40 °C
2.0627 V 2.0652 V
2.0333 V 2.0308 V
2.048 V 2.048 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BIPOLAR
50 ppm/°C 50 ppm/°C
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30 30
NO NO
0.2% 0.5%
1.3 mm 1.3 mm
1 1

Compare LM4050QBEM3-2.0/NOPB with alternatives

Compare LM4050QCEM3X2.0/NOPB with alternatives