LM4050QAEM3X2.5/NOPB
vs
LM4050AEM3-2.5+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOT-23, 3 PIN
TSSOP, TO-236
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.515 V
2.5025 V
Output Voltage-Min
2.485 V
2.4975 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.953 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.1%
0.1%
Width
1.3 mm
1.3 mm
Base Number Matches
1
2
Part Package Code
SOT-23
Pin Count
3
Compare LM4050QAEM3X2.5/NOPB with alternatives
Compare LM4050AEM3-2.5+ with alternatives