LM4050CIM3-4.1-T
vs
LM4050CEM3-4.1-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
TSSOP, TO-236
TSSOP, TO-236
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
4.1165 V
4.1165 V
Output Voltage-Min
4.0755 V
4.0755 V
Output Voltage-Nom
4.096 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.953 mm
0.953 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.5%
0.5%
Width
1.3 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
No
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM4050CIM3-4.1-T with alternatives
Compare LM4050CEM3-4.1-T with alternatives