LM4050CEM3-2.5+T vs LM4050BIM3-2.5 feature comparison

LM4050CEM3-2.5+T Analog Devices Inc

Buy Now Datasheet

LM4050BIM3-2.5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 3-SOT_23-N/A SOT-23
Pin Count 3 3
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 2002-08-15 1999-05-21
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5125 V 2.514 V
Output Voltage-Min 2.4875 V 2.486 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5% 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 1 2
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM4050CEM3-2.5+T with alternatives

Compare LM4050BIM3-2.5 with alternatives