LM4050CEM3-2.1 vs LM4050AEM3X-2.0/NOPB feature comparison

LM4050CEM3-2.1 Maxim Integrated Products

Buy Now Datasheet

LM4050AEM3X-2.0/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TSSOP, , TO-236
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.0582 V
Output Voltage-Min 2.0378 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Trim/Adjustable Output NO NO
Width 1.3 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 0.1%

Compare LM4050CEM3-2.1 with alternatives

Compare LM4050AEM3X-2.0/NOPB with alternatives