LM4050BIM3-5.0 vs LM4050BIM3-5.0+T feature comparison

LM4050BIM3-5.0 Texas Instruments

Buy Now Datasheet

LM4050BIM3-5.0+T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN LEAD FREE, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-05-21
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.027 V 5.01 V
Output Voltage-Min 4.973 V 4.99 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 4 2

Compare LM4050BIM3-5.0 with alternatives