LM4050BEX3-3.3+ vs LM4050BEX3-3.3 feature comparison

LM4050BEX3-3.3+ Analog Devices Inc

Buy Now Datasheet

LM4050BEX3-3.3 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 3-SC70-N/A SOIC
Pin Count 3 3
Manufacturer Package Code 3-SC70-N/A
Date Of Intro 2002-08-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.3066 V 3.3066 V
Output Voltage-Min 3.2934 V 3.2934 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 1.25 mm 1.25 mm
Base Number Matches 2 4
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM4050BEX3-3.3+ with alternatives

Compare LM4050BEX3-3.3 with alternatives