LM4050BEM3X-2.5 vs ZRC500F01TA feature comparison

LM4050BEM3X-2.5 Texas Instruments

Buy Now Datasheet

ZRC500F01TA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC ZETEX PLC
Part Package Code SOT-23
Package Description 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.92 mm 2.86 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.518 V 5.05 V
Output Voltage-Min 2.482 V 4.95 V
Output Voltage-Nom 2.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 90 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2%
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Supply Current-Max (Isup) 5 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare LM4050BEM3X-2.5 with alternatives

Compare ZRC500F01TA with alternatives