LM4050BEM3-5.0/NOPB
vs
ZR285F02TC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
SOT-23
Package Description
3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
TSOP,
Pin Count
3
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.92 mm
2.86 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.035 V
2.55 V
Output Voltage-Min
4.965 V
2.45 V
Output Voltage-Nom
5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
1.1 mm
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
90 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
NO
Width
1.3 mm
1.3 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Technology
BIPOLAR
Compare ZR285F02TC with alternatives