LM4050BEM3-3.0
vs
LM4050BEM3-3.0+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
3-SOT_23-N/A
Package Description
TSSOP,
Pin Count
3
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.92 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.006 V
3.006 V
Output Voltage-Min
2.994 V
2.994 V
Output Voltage-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.953 mm
0.953 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Width
1.3 mm
1.3 mm
Base Number Matches
6
4
Rohs Code
Yes
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
2002-08-15
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.2%
Compare LM4050BEM3-3.0 with alternatives
Compare LM4050BEM3-3.0+ with alternatives