LM4050BEM3-2.5/V+T
vs
LM385Z-2.5/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
3-SOT_23-N/A
Pin Count
3
Manufacturer Package Code
3-SOT_23-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
2002-08-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e2
Length
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.505 V
2.575 V
Output Voltage-Min
2.495 V
2.425 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.12 mm
Surface Mount
YES
NO
Technology
BICMOS
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
150 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Trim/Adjustable Output
NO
NO
Width
1.3 mm
Base Number Matches
2
2
Package Description
PLASTIC, TO-92, 3 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SIP3,.1,50
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Voltage Tolerance-Max
3%
Compare LM4050BEM3-2.5/V+T with alternatives
Compare LM385Z-2.5/NOPB with alternatives