LM4050BEM3-2.5+T vs LM385Z-2.5/NOPB feature comparison

LM4050BEM3-2.5+T Analog Devices Inc

Buy Now Datasheet

LM385Z-2.5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 3-SOT_23-N/A TO-92
Pin Count 3 3
Manufacturer Package Code 3-SOT_23-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2002-08-15
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Length 2.92 mm 4.3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.505 V 2.575 V
Output Voltage-Min 2.495 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 5.34 mm
Surface Mount YES NO
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 3%
Width 1.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description GREEN, PLASTIC, TO-92, 3 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM4050BEM3-2.5+T with alternatives

Compare LM385Z-2.5/NOPB with alternatives