LM4050BEM3-2.1+
vs
LM4050AIM3-2.0/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
TSSOP,
|
, TO-236
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
|
Length |
2.92 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.0521 V
|
2.009 V
|
Output Voltage-Min |
2.0439 V
|
1.991 V
|
Output Voltage-Nom |
2.048 V
|
2.048 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TO-236
|
TO-236
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.12 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temp Coef of Voltage-Max |
50 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.953 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
1.3 mm
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
Voltage Tolerance-Max |
|
0.1%
|
|
|
|
Compare LM4050BEM3-2.1+ with alternatives
Compare LM4050AIM3-2.0/NOPB with alternatives