LM4050AIX3-2.5 vs FAN4050AIS325X feature comparison

LM4050AIX3-2.5 Maxim Integrated Products

Buy Now Datasheet

FAN4050AIS325X Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOT-23
Package Description TSSOP, TSOP,
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5025 V 2.511 V
Output Voltage-Min 2.4975 V 2.489 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.12 mm
Surface Mount YES YES
Technology BICMOS
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare LM4050AIX3-2.5 with alternatives

Compare FAN4050AIS325X with alternatives