LM4050AI-10MDC vs LM4050QAIM3-10/NOPB feature comparison

LM4050AI-10MDC Texas Instruments

Buy Now Datasheet

LM4050QAIM3-10/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIE
Package Description DIE, DIE OR CHIP SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code X-XUUC-N R-PDSO-G3
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.043 V 10.06 V
Output Voltage-Min 9.957 V 9.94 V
Output Voltage-Nom 10 V 10 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Equivalence Code DIE OR CHIP TO-236
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.1%
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Terminals 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm

Compare LM4050AI-10MDC with alternatives

Compare LM4050QAIM3-10/NOPB with alternatives