LM4041EIM3-1.2T&R vs LM4041EIM3-1.2X feature comparison

LM4041EIM3-1.2T&R Microchip Technology Inc

Buy Now Datasheet

LM4041EIM3-1.2X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description TSOP, TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.921 mm 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.261 V 1.261 V
Output Voltage-Min 1.189 V 1.189 V
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.12 mm
Supply Current-Max (Isup) 12 mA 12 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3

Compare LM4041EIM3-1.2T&R with alternatives

Compare LM4041EIM3-1.2X with alternatives