LM4041DH5TA
vs
AS431BR5DBVA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
ASTEC AMERICA INC
Part Package Code
SOIC
SOT-23
Package Description
SC-70, 5 PIN
LSSOP,
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
2.85 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.24015 V
2.536 V
Output Voltage-Min
1.21015 V
2.469 V
Output Voltage-Nom
1.225 V
2.503 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP5/6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.35 mm
Surface Mount
YES
YES
Technology
CMOS
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
1%
Width
1.25 mm
1.6 mm
Base Number Matches
1
2
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Compare LM4041DH5TA with alternatives
Compare AS431BR5DBVA with alternatives