LM4041CIZ-ADJ/NOPB
vs
ZR40401R50
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
TO-92
Package Description
,
E-LINE, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
R-XSIP-W3
JESD-609 Code
e2
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Max
1.239 V
5.05 V
Output Voltage-Min
1.211 V
4.95 V
Output Voltage-Nom
1.233 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Surface Mount
NO
NO
Temp Coef of Voltage-Max
100 ppm/°C
125 ppm/°C
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN COPPER
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
10
Trim/Adjustable Output
YES
NO
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
4.57 mm
Package Code
SIP
Package Equivalence Code
SIP3,.05,50
Qualification Status
Not Qualified
Seated Height-Max
4.01 mm
Supply Current-Max (Isup)
15 mA
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
1%
Width
2.285 mm
Compare ZR40401R50 with alternatives