LM4041CIDCKTG4 vs LM4041BIDCKTE4 feature comparison

LM4041CIDCKTG4 Texas Instruments

Buy Now Datasheet

LM4041BIDCKTE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
TSSOP, TSSOP5/6,.08 TSSOP, TSSOP5/6,.08
5 5
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G5 R-PDSO-G5
e4 e4
2 mm 2 mm
1 1
1 1
1 1
5 5
85 °C 85 °C
-40 °C -40 °C
1.239 V 1.235 V
1.226 V 1.23 V
1.233 V 1.233 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.1 mm 1.1 mm
10 V 10 V
1.235 V 1.235 V
YES YES
BIPOLAR BIPOLAR
100 ppm/°C 100 ppm/°C
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
YES YES
0.5% 0.2%
1.25 mm 1.25 mm
1 1
Yes

Compare LM4041CIDCKTG4 with alternatives

Compare LM4041BIDCKTE4 with alternatives