LM4041CIDCKR vs LM4041BILP feature comparison

LM4041CIDCKR Texas Instruments

Buy Now Datasheet

LM4041BILP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 893915 893913
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TO-92
Package Description GREEN, PLASTIC, SC-70, 5 PIN TO-92, SIP3,.1,50
Pin Count 5 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description Adjustable Precision Micropower Shunt Voltage Reference, 0.5% accuracy
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 11.29998
Category CO2 Kg 8.54 8.54
CO2 96.50182919999999
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2023-06-14
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.10
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 O-PBCY-W3
JESD-609 Code e4 e3
Length 2 mm 4.3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.239 V 1.235 V
Output Voltage-Min 1.226 V 1.23 V
Output Voltage-Nom 1.225 V 1.233 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Equivalence Code TSSOP5/6,.08 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.34 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 1.235 V 1.235 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING WIRE
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5% 0.2%
Width 1.25 mm 4.3 mm
Base Number Matches 1 1
kg CO2e/kg 8.54
Average Weight (mg) 217.033
CO2e (mg) 1853.465

Compare LM4041CIDCKR with alternatives

Compare LM4041BILP with alternatives