LM4041BIM3X-1.2/NOPB
vs
LM4041BEM3-1.2-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TO-236
TSSOP, TSSOP6,.08
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.2354 V
1.2275 V
Output Voltage-Min
1.2146 V
1.2226 V
Output Voltage-Nom
1.225 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Supply Current-Max (Isup)
0.06 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.2%
0.2%
Width
1.3 mm
1.3 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Compare LM4041BIM3X-1.2/NOPB with alternatives
Compare LM4041BEM3-1.2-T with alternatives