LM4041BIM-1.2X
vs
ZXRE4041EN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ZETEX PLC
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.2354 V
1.244 V
Output Voltage-Min
1.2146 V
1.196 V
Output Voltage-Nom
1.225 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
12 mA
Surface Mount
YES
YES
Temp Coef of Voltage-Max
100 ppm/°C
75 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Length
4.89 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
Width
3.9 mm
Compare LM4041BIM-1.2X with alternatives
Compare ZXRE4041EN8 with alternatives