LM4041BEM3-1.2 vs LM4041QBIM3X-1.2NO feature comparison

LM4041BEM3-1.2 Texas Instruments

Buy Now Datasheet

LM4041QBIM3X-1.2NO Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, TO-236 TSSOP, TO-236
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 10.2
CO2e (mg) 87.108
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.2397 V 1.2354 V
Output Voltage-Min 1.2103 V 1.2146 V
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 12 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.2%
Base Number Matches 2 1
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20
Length 2.92 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm

Compare LM4041BEM3-1.2 with alternatives

Compare LM4041QBIM3X-1.2NO with alternatives