LM4041AIM3-1.2 vs ZXRE4041CF feature comparison

LM4041AIM3-1.2 National Semiconductor Corporation

Buy Now Datasheet

ZXRE4041CF Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN TSSOP, TO-236
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.92 mm 2.86 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.2342 V 1.231 V
Output Voltage-Min 1.2158 V 1.219 V
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Current-Max (Isup) 12 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 2 5
Part Package Code SOT-23
Pin Count 3

Compare LM4041AIM3-1.2 with alternatives

Compare ZXRE4041CF with alternatives