LM4040DIZ-2.5X vs LM4040CIZ-2.5 feature comparison

LM4040DIZ-2.5X Texas Instruments

Buy Now Datasheet

LM4040CIZ-2.5 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description TO-92,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.549 V
Output Voltage-Min 2.451 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max (Isup) 15 mA
Surface Mount NO
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trim/Adjustable Output NO
Base Number Matches 1 5

Compare LM4040DIZ-2.5X with alternatives