LM4040DIZ-2.5AMMOPACK vs LM285Z-1.2RP feature comparison

LM4040DIZ-2.5AMMOPACK Microchip Technology Inc

Buy Now Datasheet

LM285Z-1.2RP Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MOTOROLA INC
Part Package Code TO-92 TO-92
Package Description TO-92, ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.525 V 1.27 V
Output Voltage-Min 2.475 V 1.2 V
Output Voltage-Nom 2.5 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.07 mA 0.02 mA
Surface Mount NO NO
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 2 3
Technology BIPOLAR

Compare LM4040DIZ-2.5AMMOPACK with alternatives

Compare LM285Z-1.2RP with alternatives