LM4040DIMX-5.0
vs
LM4040AIMX-5.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
0.150 INCH, PLASTIC, SOP-8
0.150 INCH, PLASTIC, SOP-8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.05 V
5.005 V
Output Voltage-Min
4.95 V
4.995 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.079 mA
0.074 mA
Surface Mount
YES
YES
Temp Coef of Voltage-Max
150 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
3
2
Compare LM4040DIMX-5.0 with alternatives
Compare LM4040AIMX-5.0 with alternatives