LM4040DIMX-10.0 vs LM385AXMX-1.2 feature comparison

LM4040DIMX-10.0 National Semiconductor Corporation

Buy Now Datasheet

LM385AXMX-1.2 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 0.150 INCH, PLASTIC, SOP-8 SOP, SOP8,.25
Reach Compliance Code unknown unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.1 V 1.239 V
Output Voltage-Min 9.9 V 1.231 V
Output Voltage-Nom 10 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.11 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 30 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Base Number Matches 3 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 0.3%

Compare LM4040DIMX-10.0 with alternatives

Compare LM385AXMX-1.2 with alternatives