LM4040DIM3X-8.2
vs
LM4040D82IDBZR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, TO-236AB, SOT-23, 3 PIN
GREEN, PLASTIC, SOT-23, 3 PIN
Reach Compliance Code
not_compliant
compliant
Total Weight
10.4
10.552765
Category CO2 Kg
8.54
8.54
CO2
88.81599999999999
90.1206131
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2024-01-23
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1
7439-92-1, 7440-02-0, 1333-86-4
EFUP
10
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V6.31
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e4
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
8.354 V
8.274 V
Output Voltage-Min
8.03 V
8.11 V
Output Voltage-Nom
8.192 V
8.192 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Supply Current-Max (Isup)
0.096 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
1%
Width
1.3 mm
1.3 mm
Base Number Matches
3
1
Pbfree Code
Yes
parentfamilyid
893911
Part Package Code
SOT-23
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
8.54
Average Weight (mg)
10.2
CO2e (mg)
87.108
Samacsys Description
Texas Instruments LM4040D82IDBZR, Shunt Voltage Reference 8.192V, 1%, 3-Pin SOT-23
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
EU RoHS Version
RoHS 2 (2015/863/EU)
Supply Voltage-Nom (Vsup)
5 V
Compare LM4040DIM3X-8.2 with alternatives
Compare LM4040D82IDBZR with alternatives