LM4040DIM3-5.0X vs LM4040DIM3-5.0 feature comparison

LM4040DIM3-5.0X Texas Instruments

Buy Now Datasheet

LM4040DIM3-5.0 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, SOT-23, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.92 mm 2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.099 V 5.099 V
Output Voltage-Min 4.901 V 4.901 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Current-Max (Isup) 15 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.3 mm 1.25 mm
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Part Package Code SOT-23
Pin Count 3
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Peak Reflow Temperature (Cel) 245
Technology BICMOS
Terminal Finish TIN LEAD
Voltage Tolerance-Max 1%

Compare LM4040DIM3-5.0X with alternatives

Compare LM4040DIM3-5.0 with alternatives