LM4040DIM3-2.5X
vs
LM4040DIM3-2.5/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.92 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.549 V
2.525 V
Output Voltage-Min
2.451 V
2.475 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Supply Current-Max (Isup)
15 mA
Surface Mount
YES
YES
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Width
1.3 mm
1.3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
3
Date Of Intro
1992-01-01
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TO-236
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1%
Compare LM4040DIM3-2.5X with alternatives
Compare LM4040DIM3-2.5/NOPB with alternatives