LM4040DEX3-3.0+T vs LM4050BIX3-3.0-T feature comparison

LM4040DEX3-3.0+T Maxim Integrated Products

Buy Now Datasheet

LM4050BIX3-3.0-T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP3/6,.08 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.03 V 3.006 V
Output Voltage-Min 2.97 V 2.994 V
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1%
Width 1.25 mm 1.25 mm
Base Number Matches 2 2

Compare LM4040DEX3-3.0+T with alternatives