LM4040D30ILPM vs AS432CR25LPT feature comparison

LM4040D30ILPM Texas Instruments

Buy Now Datasheet

AS432CR25LPT Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ASTEC AMERICA INC
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.03 V 1.243 V
Output Voltage-Min 2.97 V 1.237 V
Output Voltage-Nom 3 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 64.516 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 1%
Base Number Matches 1 2
Rohs Code No
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
JESD-609 Code e0
Output Current-Max 0.1 A
Terminal Finish TIN LEAD

Compare LM4040D30ILPM with alternatives

Compare AS432CR25LPT with alternatives