LM4040D25IDCKRE4
vs
LM4040D25IDCKRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.525 V
2.525 V
Output Voltage-Min
2.475 V
2.475 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
1%
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Compare LM4040D25IDCKRE4 with alternatives
Compare LM4040D25IDCKRG4 with alternatives