LM4040D10IDBZT vs TL4050B10IDBZTQ1 feature comparison

LM4040D10IDBZT Texas Instruments

Buy Now Datasheet

TL4050B10IDBZTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description PLASTIC, SOT-23, 3 PIN TSSOP, TO-236
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.1 V
Output Voltage-Min 9.9 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1%
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare LM4040D10IDBZT with alternatives

Compare TL4050B10IDBZTQ1 with alternatives