LM4040CIZ-5.0X
vs
LM4040C50ILPE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TO-92,
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.058 V
5.025 V
Output Voltage-Min
4.942 V
4.975 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
15 mA
Surface Mount
NO
NO
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
JESD-609 Code
e3
Length
4.3 mm
Package Equivalence Code
SIP3,.1,50
Seated Height-Max
3.6 mm
Supply Voltage-Nom (Vsup)
5 V
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
0.5%
Width
4.3 mm
Compare LM4040CIZ-5.0X with alternatives
Compare LM4040C50ILPE3 with alternatives