LM4040CIM3-5.0T&R vs LM4040C50IDBZR feature comparison

LM4040CIM3-5.0T&R Micrel Inc

Buy Now Datasheet

LM4040C50IDBZR Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Active
MICREL INC TEXAS INSTRUMENTS INC
SOT-23 SOT-23
TSSOP, TO-236 GREEN, PLASTIC, SOT-23, 3 PIN
3 3
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e0 e4
2.86 mm 2.92 mm
1 1
1 1
1 1
3 3
85 °C 85 °C
-40 °C -40 °C
5.058 V 5.025 V
4.942 V 4.975 V
5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240 260
Not Qualified Not Qualified
1.15 mm 1.12 mm
15 mA
YES YES
BIPOLAR BIPOLAR
100 ppm/°C 150 ppm/°C
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
DUAL DUAL
30 30
NO NO
0.5% 0.5%
1.295 mm 1.3 mm
2 1
Yes
Texas Instruments
5 V
0.95 mm

Compare LM4040CIM3-5.0T&R with alternatives

Compare LM4040C50IDBZR with alternatives