LM4040CIM3-2.5 vs LM4040CIM3X-2.5 feature comparison

LM4040CIM3-2.5 Microchip Technology Inc

Buy Now Datasheet

LM4040CIM3X-2.5 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN PLASTIC, TO-236AB, SOT-23, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Length 2.86 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.529 V 2.529 V
Output Voltage-Min 2.471 V 2.471 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.15 mm 1.12 mm
Supply Current-Max (Isup) 15 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.295 mm 1.3 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Date Of Intro 1996-01-01
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 0.5%

Compare LM4040CIM3-2.5 with alternatives

Compare LM4040CIM3X-2.5 with alternatives