LM4040CEM3-3.0-T
vs
LM4040CIM3-3.0+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
,
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.92 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.015 V
3.015 V
Output Voltage-Min
2.985 V
2.985 V
Output Voltage-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.12 mm
1.12 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.5%
0.5%
Width
1.3 mm
1.3 mm
Base Number Matches
2
2
Rohs Code
Yes
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare LM4040CEM3-3.0-T with alternatives
Compare LM4040CIM3-3.0+T with alternatives