LM4040CEM3-2.1+ vs LM4040CEM3X-2.0 feature comparison

LM4040CEM3-2.1+ Analog Devices Inc

Buy Now Datasheet

LM4040CEM3X-2.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 3-SOT_23-N/A
Pin Count 3
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 2000-07-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.058 V 2.078 V
Output Voltage-Min 2.038 V 2.018 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5% 0.5%
Width 1.3 mm
Base Number Matches 2 2
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare LM4040CEM3-2.1+ with alternatives

Compare LM4040CEM3X-2.0 with alternatives