LM4040C50FTA vs LM4040C50FTA feature comparison

LM4040C50FTA Diodes Incorporated

Buy Now Datasheet

LM4040C50FTA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Diodes Incorporated
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.025 V 5.025 V
Output Voltage-Min 4.975 V 4.975 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 1 1

Compare LM4040C50FTA with alternatives

Compare LM4040C50FTA with alternatives