LM4040BIZ-5.0AMMOPACK
vs
LM4040B50ILP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
TO-92
Package Description
TO-92,
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.01 V
5.01 V
Output Voltage-Min
4.99 V
4.99 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.08 mA
Surface Mount
NO
NO
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
2
1
Pbfree Code
No
Package Equivalence Code
SIP3,.1,50
Supply Voltage-Nom (Vsup)
5 V
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
0.2%
Compare LM4040BIZ-5.0AMMOPACK with alternatives
Compare LM4040B50ILP with alternatives