LM4040BIX3-5.0+T
vs
LM4040BEX3-5.0+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
3-SC70-N/A
|
3-SC70-N/A
|
Package Description |
SC-70, 3 PIN
|
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
3-SC70-N/A
|
3-SC70-N/A
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2000-07-15
|
2000-07-15
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.01 V
|
5.01 V
|
Output Voltage-Min |
4.99 V
|
4.99 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP3/6,.08
|
TSSOP3/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
100 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.2%
|
0.2%
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LM4040BIX3-5.0+T with alternatives
Compare LM4040BEX3-5.0+ with alternatives