LM4040BIX3-2.5+T vs LM4040CEX3-2.5+T feature comparison

LM4040BIX3-2.5+T Analog Devices Inc

Buy Now Datasheet

LM4040CEX3-2.5+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 3-SC70-N/A 3-SC70-N/A
Package Description SC-70, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3-SC70-N/A 3-SC70-N/A
Reach Compliance Code compliant
Date Of Intro 2000-07-15 2000-07-15
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.505 V 2.5125 V
Output Voltage-Min 2.495 V 2.4875 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP3/6,.08 TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.5%
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare LM4040BIX3-2.5+T with alternatives

Compare LM4040CEX3-2.5+T with alternatives