LM4040BIM3X-2.5/NOPB vs ZR40401F25TC feature comparison

LM4040BIM3X-2.5/NOPB Rochester Electronics LLC

Buy Now Datasheet

ZR40401F25TC Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DIODES INC
Part Package Code SOT-23 SOT-23
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN TSOP,
Pin Count 3 3
Reach Compliance Code unknown unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm 2.86 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.521 V 2.525 V
Output Voltage-Min 2.479 V 2.475 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.12 mm 1.1 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology BIPOLAR

Compare ZR40401F25TC with alternatives