LM4040BIM3X-10/NOPB vs LM4040AIM3-10.0/NOPB feature comparison

LM4040BIM3X-10/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM4040AIM3-10.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSOP, TO-236 TSOP, TO-236
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.085 V 10.075 V
Output Voltage-Min 9.915 V 9.925 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.1%
Width 1.3 mm 1.3 mm
Base Number Matches 2 3
Supply Current-Max (Isup) 15 mA

Compare LM4040BIM3X-10/NOPB with alternatives

Compare LM4040AIM3-10.0/NOPB with alternatives