LM4040BIM3-2.5/V+T vs LM4040BIM3X-2.5 feature comparison

LM4040BIM3-2.5/V+T Analog Devices Inc

Buy Now Datasheet

LM4040BIM3X-2.5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 3-SOT_23-N/A SOT-23
Package Description SOT-23, 3 PIN PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3-SOT_23-N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 2000-07-15 1996-01-01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.505 V 2.521 V
Output Voltage-Min 2.495 V 2.479 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.2%
Width 1.3 mm 1.3 mm
Base Number Matches 2 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM4040BIM3-2.5/V+T with alternatives

Compare LM4040BIM3X-2.5 with alternatives