LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5T&R feature comparison

LM4040BIM3-2.5/V+ Analog Devices Inc

Buy Now Datasheet

LM4040BIM3-2.5T&R Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MICREL INC
Part Package Code 3-SOT_23-N/A SOT-23
Pin Count 3 3
Manufacturer Package Code 3-SOT_23-N/A
Reach Compliance Code compliant unknown
Date Of Intro 2000-07-15
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 240
Terminal Finish Matte Tin (Sn) TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Package Description TSOP, TO-236
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G3
Length 2.86 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.521 V
Output Voltage-Min 2.479 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.15 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.2%
Width 1.295 mm

Compare LM4040BIM3-2.5/V+ with alternatives

Compare LM4040BIM3-2.5T&R with alternatives