LM4040BIM3-2.1+T vs LM4040BIM3-2.1-T feature comparison

LM4040BIM3-2.1+T Analog Devices Inc

Buy Now Datasheet

LM4040BIM3-2.1-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 3-SOT_23-N/A SOT-23
Package Description SOT-23, 3 PIN TSSOP, TO-236
Pin Count 3 3
Manufacturer Package Code 3-SOT_23-N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 2000-07-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.052 V 2.052 V
Output Voltage-Min 2.044 V 2.044 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM4040BIM3-2.1+T with alternatives

Compare LM4040BIM3-2.1-T with alternatives